MS27499E10B99S L/C

Heilind Number:EDA355-078-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-555-507

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board integration, this essential component features a dual-row configuration with a total of 78 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery, with a 5 A amperage rating. The black connector offers a sleek and professional aesthetic, while its .156-inch pitch and .14-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with this essential connector for optimal performance and durability.