MS27499E10B99SA L/C

Heilind Number:EDA355-078-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-555-508

Detailed Description

Enhance your circuit connections with this Card Edge Connector, featuring a sleek Black design. Engineered for high performance, it boasts a current rating of 5 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 78 positions, this connector offers ample connectivity options. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Designed for straight mounting orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.