355-078-555-512

Heilind Number:EDA355-078-555-512
Manufacturer:EDAC
Manufacturer Number:355-078-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-078-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-555-512

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic Black. Designed for optimal performance, this connector features two rows with a total of 78 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in challenging environments. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and stable connections on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Upgrade your connectivity solutions with this essential component.