MS27499E10B99SB L/C

Heilind Number:EDA355-078-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-555-558

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed for seamless integration in electronic applications. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of contacts featuring Copper Alloy construction, it facilitates efficient data transmission at a high amperage of 5 A. The .156-inch pitch and .14-inch row spacing, along with 78 positions, offer ample connectivity options for your PCB setup. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Ideal for board-to-board connections, this connector is a valuable addition to any electronic project.