MS27499E10B99SD L/C

Heilind Number:EDA355-078-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10B99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10B99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-555-578

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 5 A, this connector is suitable for high-power applications. Its dual-row configuration with 78 positions offers ample connectivity options, while the copper alloy contacts ensure efficient signal transmission. The .156-inch pitch and .14-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Explore our range of PCB connectors to discover more innovative solutions for your projects.