MS27499E10F35PA L/C

Heilind Number:EDA355-078-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-202

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, essential for seamless PCB integration. Designed with precision, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in all applications. With a double-row configuration and 78 positions, it offers ample connectivity options. Crafted from copper alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .14 inches, it facilitates secure placement on the board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of settings. Its straight mount orientation further simplifies installation, making it a must-have component in any electronic assembly project.