MS27499E10F35PB L/C

Heilind Number:EDA355-078-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 78 positions each, it offers ample room for your circuitry needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various environmental conditions. Its straight mount orientation makes installation simple and efficient. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics project.