MS27499E10F35PD L/C

Heilind Number:EDA355-078-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-207

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for seamless integration, it features a double-row layout with 78 positions for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the 5A amperage rating supports high-power applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and reliability for a wide range of projects. Upgrade your connectivity solutions with this essential component.