355-078-556-212

Heilind Number:EDA355-078-556-212
Manufacturer:EDAC
Manufacturer Number:355-078-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-078-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-212

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts offering a total of 78 positions, it provides ample connectivity for your electronic devices. The .156-inch pitch and .14-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity with this essential component, a reliable choice for seamless board-to-board connections.