MS27499E10F35SA L/C

Heilind Number:EDA355-078-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-258

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a high amperage capacity of 5 A, making it suitable for various power and signal applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With 78 positions spread across two rows and a pitch of .156 inches, this connector offers ample connectivity options while maintaining efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its flexibility for diverse applications. Ideal for connecting multiple circuit boards securely and efficiently, this Card Edge Connector is a must-have in any electronics toolkit.