MS27499E10F35SB L/C

Heilind Number:EDA355-078-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board connections. With a sleek Black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and longevity. Featuring two rows of Copper Alloy contacts, with a pitch of .156 inches and a spacing of .14 inches, it offers reliable performance in demanding environments. With a total of 78 positions, it provides ample connectivity options for your application. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of settings. Trust in our high-quality connector to streamline your PCB assembly process and deliver seamless performance.