MS27499E10F5P L/C

Heilind Number:EDA355-078-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-502

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for efficient and reliable performance. Its sleek Black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of Copper Alloy contacts, each positioned precisely at a pitch of .156 inches, it facilitates seamless data transmission. The connector's 78 positions offer ample connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.