355-078-556-503

Heilind Number:EDA355-078-556-503
Manufacturer:EDAC
Manufacturer Number:355-078-556-503
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-078-556-503
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-503

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and conductivity, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 78 positions, this connector offers ample connectivity options for your circuit board. The contact material is crafted from Copper Alloy, ensuring reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .156-inch pitch and .14-inch row spacing make for easy and secure installation. Whether for personal or professional projects, this connector is a must-have for any electronics enthusiast or industry professional. Upgrade your connectivity solutions today.