MS27499E10F5PB L/C

Heilind Number:EDA355-078-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage rating, making it ideal for demanding applications. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With two rows and a total of 78 positions, it offers ample connection options for your circuit boards. The Copper Alloy contacts provide secure and efficient conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it can easily integrate into your setup. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stability and durability. Upgrade your system with this essential component for seamless and efficient board-to-board connections.