MS27499E10F5PD L/C

Heilind Number:EDA355-078-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-508

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in every application. With two rows and 78 positions, it offers ample connectivity options for your board-to-board connections. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB setups. Upgrade your connectivity solutions with this essential component.