355-078-556-512

Heilind Number:EDA355-078-556-512
Manufacturer:EDAC
Manufacturer Number:355-078-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-078-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-078-556-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for reliable board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration, it offers ample space for 78 positions, each boasting copper alloy contacts for optimal conductivity. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while a 5A amperage rating guarantees efficient power transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project.