MS27499E10F5SD L/C

Heilind Number:EDA355-080-500-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5 A amperage capacity, ensuring reliable performance in demanding applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees long-lasting durability. With two rows and 80 positions, it offers ample connectivity for your electronic projects. Featuring a pitch of .156 inches and row spacing of .14 inches, it facilitates seamless integration onto your circuit board. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your connectivity solutions with this essential component.