MS27499E10F98PB L/C

Heilind Number:EDA355-080-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-207

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance. This essential component features 80 positions across 2 rows, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contact material and .156-inch pitch deliver efficient conductivity, while the black housing adds a sleek finish to your setup. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its 5A amperage rating and robust construction for a dependable connection every time. Elevate your connectivity with this essential component for your projects.