MS27499E10F98PC L/C

Heilind Number:EDA355-080-500-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-208

Detailed Description

Enhance your circuitry connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setup. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .14 inches, it offers seamless integration on your PCB. The 80 positions cater to versatile connectivity needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector guarantees consistent performance in diverse environments. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.