MS27499E10F98PD L/C

Heilind Number:EDA355-080-500-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-258

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With Copper Alloy contacts, it ensures reliable power transmission with an amperage of 5 A. The connector offers seamless integration with a pitch of .156 inches and 80 positions across two rows, providing ample room for your connections. Its straight mount orientation and compact .14-inch row spacing make it suitable for various applications. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connections.