MS27499E10F98S L/C

Heilind Number:EDA355-080-500-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a robust amperage of 5 A, this connector is designed for high-performance applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, it offers precise and reliable connections. With 80 positions available, you have ample room for expansion. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C allows for versatility in various environments. Trust in this connector for seamless Board to Board PCB connections.