MS27499E10F98SB L/C

Heilind Number:EDA355-080-500-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees efficient power transfer at an amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .14 inches, it offers seamless alignment for up to 80 positions. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C ensures performance stability in diverse settings. Elevate your electronic assemblies with this essential connector, a must-have in any professional or DIY project.