MS27499E10F99PA L/C

Heilind Number:EDA355-080-500-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F99PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 80 positions, it offers ample connectivity for your electronic components. The contact material is made of reliable Copper Alloy, ensuring secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Its straight mount orientation and precise pitch of .156 in make it ideal for Board To Board PCB connections. Upgrade your setup with this essential component for seamless electronic integration.