355-080-500-512

Heilind Number:EDA355-080-500-512
Manufacturer:EDAC
Manufacturer Number:355-080-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-080-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-512

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Featuring 80 positions, this essential component ensures seamless board-to-board communication. Crafted with precision, it guarantees reliable performance with a 5 A amperage capacity. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each contact is meticulously engineered with Copper Alloy, providing optimal conductivity. With a pitch of .156 in and row spacing of .14 in, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our high-quality connector for efficient and secure PCB connections.