MS27499E10F99PC L/C

Heilind Number:EDA355-080-500-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. With a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both style and safety. Boasting a high amperage of 5A, it guarantees optimal performance even in demanding applications. Featuring two rows and 80 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches deliver reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient. Perfect for board-to-board connections, it's a must-have for your electronic projects. Elevate your PCB assembly with this essential component.