355-080-500-568

Heilind Number:EDA355-080-500-568
Manufacturer:EDAC
Manufacturer Number:355-080-500-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-080-500-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-568

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The connector's dual row design, with 80 positions and a .156-inch pitch, offers ample connectivity options for your projects. Its straight mount orientation and -40 to 105 °C operating temperature range provide flexibility in installation and usage. Trust in this high-quality component for seamless board-to-board connections in your electronic systems.