MS27499E10F99S L/C

Heilind Number:EDA355-080-500-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-500-578

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 80 contact positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Engineered for versatility, this connector boasts a straight mount orientation, making installation a breeze. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.