MS27499E10F99SD L/C

Heilind Number:EDA355-080-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E10F99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E10F99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 80 positions each, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .14 inches further enhance efficiency. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is reliable even in the harshest environments. Its straight mount orientation simplifies installation, making it a convenient choice for various projects. Upgrade your connectivity solutions with this essential component.