MS27499E12A35P L/C

Heilind Number:EDA355-080-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-520-207

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for high performance, it boasts a current rating of 5 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 80 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.