MS27499E12A35PC L/C

Heilind Number:EDA355-080-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12A35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12A35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Durably constructed with a UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its copper alloy contacts and 80 positions, arranged in two rows with a .156-inch pitch and .14-inch row spacing, guarantee efficient signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for various applications. The straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this high-quality connector and experience enhanced functionality.