MS27499E12A3P L/C

Heilind Number:EDA355-080-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12A3P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12A3P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-520-268

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With a current rating of 5 A, it offers efficient power transmission. Featuring two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .14 in, it enables precise and secure connections. With 80 positions available, it caters to multiple data and signal transfer needs. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in extreme conditions. Perfect for applications in industries like telecommunications, automotive, and more, this connector is a valuable addition to any electronic setup.