MS27499E12A8P L/C

Heilind Number:EDA355-080-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12A8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12A8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-520-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 5 A, perfect for powering your electronic devices. The .156-inch pitch and .14-inch row spacing provide precise connections, while the 80 positions cater to complex PCB layouts. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to install in any setup. Trust in this essential component for optimal performance in your electronic projects.