MS27499E12B22P L/C

Heilind Number:EDA355-080-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B22P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B22P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-520-501

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. Boasting a sleek Black color, this connector not only offers a visually appealing design but also delivers exceptional functionality. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 80 positions, it facilitates seamless board-to-board connections. The mount orientation is straight, enabling easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance. Trust in its quality for your connectivity needs.