MS27499E12B22S L/C

Heilind Number:EDA355-080-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B22S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B22S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-520-502

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design that seamlessly integrates into any setup. With a 5A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it guarantees both performance and safety. Featuring two rows and copper alloy contact material, it ensures reliable data transmission. The .156-inch pitch and .14-inch row spacing, along with 80 positions, offer ample connectivity options. Designed for straight mount orientation, it's perfect for diverse applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for any project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.