MS27499E12B35PA L/C

Heilind Number:EDA355-080-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-520-504

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With two rows of 80 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. With a pitch of .156 inches and row spacing of .14 inches, it facilitates efficient signal transmission. Its straight mount orientation further enhances compatibility. Upgrade your connectors with this essential component, perfect for various electronic applications.