MS27499E12B35PC L/C

Heilind Number:EDA355-080-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-520-508

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 80 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide reliable signal transmission, while a pitch of .156 inches and row spacing of .14 inches guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for efficient power delivery. Upgrade your PCB assembly with this essential component, a must-have in any professional setup.