MS27499E12B35S L/C

Heilind Number:EDA355-080-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-520-568

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power and data transmission. With a double row configuration and 80 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .14-inch row spacing allow for precise installation, while the straight mount orientation makes integration seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your electronic setup with this essential component, guaranteeing efficient and stable connections for your devices.