MS27499E12B35SD L/C

Heilind Number:EDA355-080-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-521-203

Detailed Description

Enhance connectivity within your electronic devices with our double-row Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a total of 80 positions, ensuring ample connectivity options. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Its straight mount orientation simplifies installation, making it a versatile choice for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.