MS27499E12B4P L/C

Heilind Number:EDA355-080-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-521-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a double row configuration and a total of 80 positions, it offers ample room for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable and consistent connectivity. Featuring a pitch of .156 inches and a row spacing of .14 inches, precise alignment is achieved for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.