MS27499E12B4PA L/C

Heilind Number:EDA355-080-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector boasts a power rating of 5 A, ensuring efficient performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .14 inches, it offers precise and stable connections. Featuring 80 positions in total, this connector is ideal for complex PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Explore seamless board-to-board connectivity with this essential component.