MS27499E12B4PB L/C

Heilind Number:EDA355-080-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-521-258

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 5A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 80 positions each, it provides ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your device's connectivity with this essential component.