MS27499E12B4PD L/C

Heilind Number:EDA355-080-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-521-278

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. This black connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of robust Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. Featuring a pitch of .156 in and row spacing of .14 in, it accommodates 80 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your PCB assembly with this essential connector, ideal for various applications in electronics and beyond.