MS27499E12B4SA L/C

Heilind Number:EDA355-080-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-521-502

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .14 in, provide secure and efficient connections. Offering 80 positions, this connector is perfect for various PCB applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Explore seamless integration and superior performance with this essential component.