MS27499E12B4SB L/C

Heilind Number:EDA355-080-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity in various applications. With a 5 A amperage rating and copper alloy contact material, it guarantees secure power transmission. The connector offers compatibility with dual-row setups, boasting 80 positions with a pitch of .156 inches and row spacing of .14 inches. Perfect for seamless board-to-board connections, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Trust in this essential component for efficient and stable electronic systems.