MS27499E12B4SD L/C

Heilind Number:EDA355-080-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-521-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a high amperage of 5A, suitable for various applications. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 80 positions accommodate multiple connections. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector guarantees uninterrupted functionality in any environment. Whether for industrial or commercial use, trust in our connector to deliver seamless board-to-board connectivity.