MS27499E12B8PC L/C

Heilind Number:EDA355-080-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B8PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B8PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 5 A amperage rating, this connector is suitable for power and signal transmission. Its two-row design with 80 positions allows for efficient PCB-to-PCB connections. Crafted from Copper Alloy, the contacts offer superior conductivity and longevity. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation accommodates different board configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications, guaranteeing optimal performance and durability. Elevate your PCB assembly with this essential component.