MS27499E12B8PD L/C

Heilind Number:EDA355-080-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, this connector ensures reliable performance. Its dual-row configuration, with a pitch of .156 inches and row spacing of .14 inches, offers efficient connectivity with 80 positions. Designed for straight mounting orientation, it guarantees easy installation. Operating smoothly in temperature ranges from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.