MS27499E12B8S L/C

Heilind Number:EDA355-080-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a durable and reliable solution for seamless board-to-board integration. Designed with precision in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. Its copper alloy contact material guarantees efficient conductivity, while the dual-row configuration with 80 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .14 inches, this connector is perfectly suited for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial environments. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this connector for consistent and secure board connections.