MS27499E12B8SD L/C

Heilind Number:EDA355-080-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B8SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. With two rows and a generous 80 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Designed for straight mounting orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.