MS27499E12B98P L/C

Heilind Number:EDA355-080-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E12B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E12B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-080-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic systems. Boasting 80 positions and a 5A amperage rating, it can accommodate multiple connections with ease. The straight mount orientation and row spacing of .14 inches make installation simple and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your PCB assembly with this high-quality connector.